Female Insert without Contacts 12+2+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1636347

DigiKey Part Number
1636347-ND
Manufacturer
Manufacturer Product Number
1636347
Description
INSERT FEMALE 12+2POS+1GND CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts 12+2+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B16
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
600V
Packaging
Bulk
Contact Type
CK 1.6-ED, CK 4.0-ED
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
12+2+Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 2026/10/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥515.63000¥515.63
Manufacturers Standard Package