6 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619876

DigiKey Part Number
1619876-ND
Manufacturer
Manufacturer Product Number
1619876
Description
CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1619876 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Gadolinium-Zinc
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
6 (Power)
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
M23-6
Shielding
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Copper Zinc
Termination
Solder Cup
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.84000¥172.84
Manufacturers Standard Package