
1619036 | |
|---|---|
DigiKey Part Number | 1619036-ND |
Manufacturer | |
Manufacturer Product Number | 1619036 |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1619036 Models |
Category | Mounting Type Panel Mount |
Manufacturer Phoenix Contact | Mounting Feature Bulkhead - Rear Side Nut |
Series | Fastening Type Push-Twist |
Packaging Bulk | Orientation N (Normal) |
Part Status Last Time Buy | Shell Material Metal |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert M17-8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.21000 | ¥194.21 |












