1619015 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: ¥165.69000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥294.16000
Datasheet
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619015

DigiKey Part Number
1619015-ND
Manufacturer
Manufacturer Product Number
1619015
Description
CONN RCPT HSG FMALE 8POS INLINE
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1619015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Fastening Type
Push-Twist
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Metal
Part Status
Last Time Buy
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets
Features
Backshell
Number of Positions
8
Shielding
Shielded
Shell Size - Insert
M17-8
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1628970Phoenix Contact0277-1628970-ND¥165.69000MFR Recommended
1619017Phoenix Contact01619017-ND¥294.16000Parametric Equivalent
Last Time Buy
Last Time Buy Date: 2026/9/1
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥311.17000¥311.17
Manufacturers Standard Package