7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1613589

DigiKey Part Number
1613589-ND
Manufacturer
Manufacturer Product Number
1613589
Description
CONN RCPT HSG FMALE 7POS PNL MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1613589 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Phoenix Contact
Mounting Feature
Flange
Series
Fastening Type
Push-Twist
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Shell Material
Gadolinium-Zinc
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
7 (6 + PE)
Shielding
Shielded
Shell Size - Insert
M17-7
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.83000¥109.83
Manufacturers Standard Package