
1607673 | |
|---|---|
DigiKey Part Number | 1607673-ND |
Manufacturer | |
Manufacturer Product Number | 1607673 |
Description | CONN RCPT HSG MALE 4PS PNL MT RA |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | 1607673 Models |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Last Time Buy | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Rotatable |
Number of Positions 4 (3 + PE) | Shielding Shielded |
Shell Size - Insert M17-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 2.0mm | Contact Shape Circular |
Mounting Type Panel Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1628519 | Phoenix Contact | 0 | 277-1628519-ND | ¥120.82000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥353.59000 | ¥353.59 |








