
1605666 | |
|---|---|
DigiKey Part Number | 1605666-ND |
Manufacturer | |
Manufacturer Product Number | 1605666 |
Description | INSERT MALE 24POS+1GND IDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert 24+Ground Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1605666 Models |
Category | Termination Style IDC |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size B24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.57000 | ¥277.57 |
















