
1478367 | |
|---|---|
DigiKey Part Number | 277-1478367-ND |
Manufacturer | |
Manufacturer Product Number | 1478367 |
Description | SINGLE PAIR ETHERNET CABLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1478367 Models |
Category | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Manufacturer Phoenix Contact | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Cable | Style Industrial Environments - IP65/IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥479.91000 | ¥479.91 |


