
09457005173 | |
|---|---|
DigiKey Part Number | 1195-09457005173-ND |
Manufacturer | |
Manufacturer Product Number | 09457005173 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,109.09000 | ¥1,109.09 |
| 10 | ¥942.78800 | ¥9,427.88 |
| 25 | ¥883.82120 | ¥22,095.53 |
| 50 | ¥841.69380 | ¥42,084.69 |
| 100 | ¥812.11360 | ¥81,211.36 |




