4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder
1456019
1456019

1456019

DigiKey Part Number
277-10954-ND
Manufacturer
Manufacturer Product Number
1456019
Description
CONN PLUG MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1456019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4
Material Flammability Rating
UL94 HB
Shell Size - Insert
M8-4
Features
Board Lock
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
4A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
50VAC, 60VDC
Termination
Solder
Operating Temperature
-25°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
A
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.07000¥132.07
Manufacturers Standard Package