
1424236 | |
|---|---|
DigiKey Part Number | 277-8169-ND |
Manufacturer | |
Manufacturer Product Number | 1424236 |
Description | CONN PLUG MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1424236 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 HB |
Shell Size - Insert M8-8 | Features Board Lock |
Mounting Type Panel Mount, Through Hole | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 1.5A |
Termination Solder | Voltage Rating 30VAC/DC |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.03000 | ¥224.03 |


