Hood - Coupling Connector Top or Bottom Entry M32 B32 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424842

DigiKey Part Number
277-1424842-ND
Manufacturer
Manufacturer Product Number
1424842
Description
COUJPLING HOUSING B32
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M32 B32 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1424842 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Hood Top
Manufacturer
Phoenix Contact
Thread Size
M32
Series
Size / Dimension
3.701" L x 3.248" W x 3.929" H (94.00mm x 82.50mm x 99.80mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Cable to Cable, Salt Water Resistant
Connector Type
Hood - Coupling
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Style
Top or Bottom Entry
Housing Material
Aluminum, Die Cast
Size
B32
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥633.88000¥633.88
Manufacturers Standard Package