
1424359 | |
|---|---|
DigiKey Part Number | 1424359-ND |
Manufacturer | |
Manufacturer Product Number | 1424359 |
Description | COUPLING HOUSINGS SZD15 SGL LOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 D15 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1424359 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M20 |
Series | Size / Dimension 2.500" L x 1.181" W x 2.047" H (63.50mm x 30.00mm x 52.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable, Salt Water Resistant |
Connector Type Hood - Coupling | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size D15 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.84000 | ¥147.84 |




