12 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424198

DigiKey Part Number
277-13125-ND
Manufacturer
Manufacturer Product Number
1424198
Description
CONN MALE INSERT 12POS SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1424198 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Contact Finish - Mating
Gold
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide, Board Lock, Insert Only, Requires Shell
Connector Type
Current Rating (Amps)
1.5A
Number of Positions
12
Voltage Rating
30V
Shell Size - Insert
M12-12
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Contact Material
Copper Zinc
Termination
Solder
Insert Material
Polyamide (PA6T), Nylon 6/T
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥279.77000¥279.77