
1424194 | |
|---|---|
DigiKey Part Number | 1424194-ND |
Manufacturer | |
Manufacturer Product Number | 1424194 |
Description | CONN MALE INSERT 12POS SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1424194 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Board Lock, Insert Only, Requires Shell |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 12 | Voltage Rating 30V |
Shell Size - Insert M12-12 | Operating Temperature -25°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA6T), Nylon 6/T |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥263.73000 | ¥263.73 |


