Hood Connector Top Entry M32 B24 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1420926

DigiKey Part Number
1420926-ND
Manufacturer
Manufacturer Product Number
1420926
Description
CONN HOOD TOP ENTRY SZB24 M32
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 B24 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1420926 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M32
Manufacturer
Phoenix Contact
Size / Dimension
5.984" L x 2.244" W x 3.689" H (152.00mm x 57.00mm x 93.70mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Salt Water Resistant
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Top Entry
Housing Finish
Powder Coated
Size
B24
Operating Temperature
-40°C ~ 125°C
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥476.67000¥476.67
Manufacturers Standard Package