Hood Connector Top Entry M40 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1420919

DigiKey Part Number
1420919-ND
Manufacturer
Manufacturer Product Number
1420919
Description
CONN HOOD TOP ENTRY SZB16 M40
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1420919 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M40
Manufacturer
Phoenix Contact
Size / Dimension
4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Salt Water Resistant
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Top Entry
Housing Finish
Powder Coated
Size
B16
Operating Temperature
-40°C ~ 125°C
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥418.68000¥418.68
Manufacturers Standard Package