
1420918 | |
|---|---|
DigiKey Part Number | 1420918-ND |
Manufacturer | |
Manufacturer Product Number | 1420918 |
Description | CONN HOOD TOP ENTRY SZB16 M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1420918 Models |
Category | Thread Size M32 |
Manufacturer Phoenix Contact | Size / Dimension 4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm) |
Series | Housing Color Black |
Packaging Bulk | Features Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size B16 | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥445.27000 | ¥445.27 |








