Hood Connector Side Entry M32 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1420915

DigiKey Part Number
1420915-ND
Manufacturer
Manufacturer Product Number
1420915
Description
CONN HOOD SIDE ENTRY SZB16 M32
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1420915 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M32
Manufacturer
Phoenix Contact
Size / Dimension
4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Salt Water Resistant
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
B16
Operating Temperature
-40°C ~ 125°C
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥424.02000¥424.02
Manufacturers Standard Package