Hood Connector Top Entry M32 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1420909

DigiKey Part Number
1420909-ND
Manufacturer
Manufacturer Product Number
1420909
Description
CONN HOOD TOP ENTRY SZB10 M32
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1420909 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M32
Manufacturer
Phoenix Contact
Size / Dimension
4.134" L x 2.244" W x 3.689" H (105.00mm x 57.00mm x 93.70mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Salt Water Resistant
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Top Entry
Housing Finish
Powder Coated
Size
B10
Operating Temperature
-40°C ~ 125°C
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥463.47000¥463.47
Manufacturers Standard Package