
1419898 | |
|---|---|
DigiKey Part Number | 1419898-ND |
Manufacturer | |
Manufacturer Product Number | 1419898 |
Description | I/O MODULES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1419898 Models |
Category | Size D7 |
Manufacturer Phoenix Contact | Termination Style Crimp |
Series | Voltage Rating 830V |
Packaging Bulk | Current Rating (Amps) 40A |
Part Status Active | Contact Type CK 4.0-ED |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.31000 | ¥68.31 |








