
1419235 | |
|---|---|
DigiKey Part Number | 277-17080-ND |
Manufacturer | |
Manufacturer Product Number | 1419235 |
Description | CONN HOOD SIDE ENTRY SZD7 M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M20 D7 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1419235 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M20 |
Series | Size / Dimension 1.059" L x 1.059" W x 2.079" H (26.90mm x 26.90mm x 52.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Salt Water Resistant |
Connector Type Hood - 90° | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size D7 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.50000 | ¥75.50 |



