
1417308 | |
|---|---|
DigiKey Part Number | 277-16491-ND |
Manufacturer | |
Manufacturer Product Number | 1417308 |
Description | MODULE D-SUB FEMALE 9POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module, D-Sub Gray 9 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1417308 Models |
Category | Termination Style Crimp |
Manufacturer Phoenix Contact | Voltage Rating 50V |
Series | Current Rating (Amps) 1A |
Packaging Bulk | Contact Type D-Sub |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module, D-Sub | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.07000 | ¥132.07 |








