High Frequency (RF) Relay DPDT (2 Form C) 3VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay DPDT (2 Form C) 3VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2P-RF DC3

DigiKey Part Number
39-G6K-2P-RFDC3-ND
Manufacturer
Manufacturer Product Number
G6K-2P-RF DC3
Description
RELAY RF DPDT 1A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay DPDT (2 Form C) 3VDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6K-2P-RF DC3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
2.4 VDC
Manufacturer
Omron Electronics Inc-EMC Div
Must Release Voltage
0.3 VDC
Series
Operate Time
3 ms
Packaging
Tube
Release Time
3 ms
Part Status
Active
Mounting Type
Through Hole
Coil Type
Non Latching
Termination Style
PC Pin
Coil Current
33 mA
Operating Temperature
-40°C ~ 70°C
Coil Voltage
3VDC
Contact Material
Silver (Ag), Gold (Au)
Contact Form
DPDT (2 Form C)
Coil Power
100mW
Contact Rating (Current)
1 A
Coil Resistance
91 Ohms
Switching Voltage
125VAC, 60VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.57000¥222.57
10¥198.21600¥1,982.16
25¥189.27400¥4,731.85
50¥182.77600¥9,138.80
100¥176.49550¥17,649.55
300¥166.97237¥50,091.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.