2 Position Circular Connector Receptacle, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Receptacle, Female Sockets IDC
1413934
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1413934

DigiKey Part Number
277-10505-ND
Manufacturer
Manufacturer Product Number
1413934
Description
CONN RCPT FMALE 2POS GOLD IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets IDC
Datasheet
 Datasheet
EDA/CAD Models
1413934 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
2
Shielding
Shell Size - Insert
M12-2
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
30VDC
Termination
IDC
Cable Opening
0.197" ~ 0.382" (5.00mm ~ 9.70mm)
Fastening Type
Push-Twist
Operating Temperature
-40°C ~ 85°C
Orientation
A
Backshell Material, Plating
Zinc Die Cast, Nickel
Primary Material
Metal
Contact Material
Copper Tin
Shell Material
Zinc Die Cast
Insert Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥302.76000¥302.76
Manufacturers Standard Package