2 Position Circular Connector Plug, Male Pins IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Male Pins IDC
1413933
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1413933

DigiKey Part Number
277-10504-ND
Manufacturer
Manufacturer Product Number
1413933
Description
CONN PLUG MALE 2POS GOLD IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins IDC
Datasheet
 Datasheet
EDA/CAD Models
1413933 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
2
Shielding
Shell Size - Insert
M12-2
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
30VDC
Termination
IDC
Cable Opening
0.197" ~ 0.382" (5.00mm ~ 9.70mm)
Fastening Type
Push-Twist
Operating Temperature
-40°C ~ 85°C
Orientation
A
Backshell Material, Plating
Zinc Die Cast, Nickel
Primary Material
Metal
Contact Material
Copper Tin
Shell Material
Zinc Die Cast
Insert Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.79000¥298.79
Manufacturers Standard Package