Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded
Phoenix Contact – Industrial RJ45 Patch Cables – PTM | DigiKey

1413086

DigiKey Part Number
277-1413086-ND
Manufacturer
Manufacturer Product Number
1413086
Description
PATCH CABLE, ETHERNET CAT5 (1 GB
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Phoenix Contact
Length
1.64' (500.0mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5, Industrial Environments - IP20
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.12000¥17.12
Manufacturers Standard Package