
1409749 | |
|---|---|
DigiKey Part Number | 277-12964-ND |
Manufacturer | |
Manufacturer Product Number | 1409749 |
Description | HC-KIT-B24-R01 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M32 Screw |
Datasheet | Datasheet |
Category | Number of Positions 24+Ground |
Manufacturer Phoenix Contact | Size B24 |
Series | Thread Size M32 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Top-Hood, Bottom-Base | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,486.86000 | ¥1,486.86 |





