
1408791 | |
|---|---|
DigiKey Part Number | 277-16450-ND |
Manufacturer | |
Manufacturer Product Number | 1408791 |
Description | HC-EVO-B10PT-BWSC-HL-M25-PLRBK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1408791 Models |
Category | Number of Positions 10+Ground |
Manufacturer Phoenix Contact | Size B10 |
Series | Thread Size M25 |
Packaging Bulk | Termination Style Push In |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Side-Hood, Bottom-Base | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥679.71000 | ¥679.71 |




