
1407710 | |
|---|---|
DigiKey Part Number | 277-12922-ND |
Manufacturer | |
Manufacturer Product Number | 1407710 |
Description | HC-EVO-B06PT-BWSC-HL-M20-PLRBK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1407710 Models |
Category | Number of Positions 6+Ground |
Manufacturer Phoenix Contact | Size B6 |
Series | Thread Size M20 |
Packaging Bulk | Termination Style Push In |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Side-Hood, Bottom-Base | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥520.27000 | ¥520.27 |



