



1336413 | |
|---|---|
DigiKey Part Number | 277-1336413-ND |
Manufacturer | |
Manufacturer Product Number | 1336413 |
Description | MULTI-LEVEL DIN RAIL TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Ground, Earth Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1336413 Models |
Category | Terminal - Width 5.2mm |
Manufacturer Phoenix Contact | Termination Style Push In |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Active | Color Gray |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 4; Connected | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.13000 | ¥124.13 |











