Terminal Block Connector 8 Position Feed Through Blue 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 8 Position Feed Through Blue 12-26 AWG
1336409
1336409

1336409

DigiKey Part Number
277-1336409-ND
Manufacturer
Manufacturer Product Number
1336409
Description
MULTI-LEVEL DIN RAIL TERM BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through Blue 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1336409 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
18 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
5 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-4mm²
Number of Positions
8
Color
Blue
Number of Levels
4; Connected
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
8mm ~ 10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.95000¥93.95