0.5mm x 3mm Slotted Screwdriver 6.34" (161.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212548

DigiKey Part Number
277-12754-ND
Manufacturer
Manufacturer Product Number
1212548
Description
SCREWDRIVER SLOT 0.5X3MM 6.34"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Screwdriver 6.34" (161.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.5mm x 3mm
Manufacturer
Phoenix Contact
Length - Blade
3.15" (80.0mm)
Packaging
Bulk
Length - Overall
6.34" (161.0mm)
Part Status
Active
Features
Ergonomic, Insulated to 1000V, Non-Slip, Soft Grip
Tool Type
Screwdriver
Weight
0.09 lb (40.82 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.60000¥59.60
Manufacturers Standard Package