0.4mm x 2.5mm Slotted Screwdriver 5.71" (145.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212547

DigiKey Part Number
277-12753-ND
Manufacturer
Manufacturer Product Number
1212547
Description
SCREWDRIVER SLOT 0.4X2.5MM 5.71"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.4mm x 2.5mm Slotted Screwdriver 5.71" (145.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.4mm x 2.5mm
Manufacturer
Phoenix Contact
Length - Blade
2.95" (75.0mm)
Packaging
Bulk
Length - Overall
5.71" (145.0mm)
Part Status
Active
Features
Ergonomic, Insulated to 1000V, Non-Slip, Soft Grip
Tool Type
Screwdriver
Weight
0.04 lb (18.14 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.92000¥60.92
Manufacturers Standard Package