
1212487 | |
|---|---|
DigiKey Part Number | 277-2449-ND |
Manufacturer | |
Manufacturer Product Number | 1212487 |
Description | CUTTER SIDE TAPERED 5.43" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered 5.43" (138.0mm) |
Datasheet | Datasheet |
Category | Type Side (Diagonal) |
Manufacturer Phoenix Contact | Shape Tapered |
Series | Length - Overall 5.43" (138.0mm) |
Packaging Bulk | Features Ergonomic |
Part Status Active | Weight 0.185 lb (83.91 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.69000 | ¥158.69 |




