
1200292 | |
|---|---|
DigiKey Part Number | 277-16327-ND |
Manufacturer | |
Manufacturer Product Number | 1200292 |
Description | TOOL SET 47 PIECES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Set 4mm ~ 14mm, T10 ~ T40 Hex, Phillips, Pozidriv®, Slotted, Torx® 1/4" Drive |
Datasheet | Datasheet |
Category | Tip Type Hex, Phillips, Pozidriv®, Slotted, Torx® |
Manufacturer Phoenix Contact | Range of Values 4mm ~ 14mm, T10 ~ T40 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Includes Extension Bar (2), Hand Driver, Plastic Case, Universal Joint, Wrench |
Type Socket Set | Features Ratcheting, Reversible, T-Handle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥812.24000 | ¥812.24 |











