1204135 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥440.64000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 23
Unit Price: ¥210.89000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 133
Unit Price: ¥279.39000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ¥165.49000

Parametric Equivalent


WAGO Corporation
In Stock: 1
Unit Price: ¥414.10000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ¥149.41800
Datasheet
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1204135

DigiKey Part Number
1204135-ND
Manufacturer
Manufacturer Product Number
1204135
Description
DIN RAIL 35MMX15MM UNSLOTTED 78"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1204135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Manufacturer
Phoenix Contact
Length
78.740" (2000.00mm)
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Galvanized
Slotted/Unslotted
Unslotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201714Phoenix Contact0277-7263-ND¥440.64000Parametric Equivalent
1206586Phoenix Contact23277-5675-ND¥210.89000Parametric Equivalent
0236400000Weidmüller133281-4913-ND¥279.39000Parametric Equivalent
2027.0Conta-Clip, Inc.02080-2027.0-ND¥165.49000Parametric Equivalent
210-506WAGO Corporation12946-210-506-ND¥414.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥141.41300¥2,828.26
Manufacturers Standard Package