Circuit Breaker 4A AC 30 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1157285

DigiKey Part Number
277-1157285-ND
Manufacturer
Manufacturer Product Number
1157285
Description
CAPAROC E1 12-24DC/4A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 4A AC 30 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1157285 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
Phoenix Contact
Voltage Rating - DC
30 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
Green/Yellow/Red
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥380.35000¥380.35
Manufacturers Standard Package