


1151412 | |
|---|---|
DigiKey Part Number | 277-1151412-ND |
Manufacturer | |
Manufacturer Product Number | 1151412 |
Description | PLCNEXT CONTROL FOR THE DIRECT C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1151412 Models |
Category | Display Type No Display |
Manufacturer Phoenix Contact | Communications Ethernet, RJ45 |
Series | Mounting Type DIN Rail |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Ingress Protection IP20 |
Expandable Non-Expandable | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,424.33000 | ¥6,424.33 |
| 10 | ¥5,513.75200 | ¥55,137.52 |








