Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088104

DigiKey Part Number
277-1088104-ND
Manufacturer
Manufacturer Product Number
1088104
Description
INPUT MODULE 4 ANALOG 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1088104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
4 - Analog
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Type
Input Module
Ingress Protection
IP20
For Use With/Related Products
Axioline Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,600.01000¥1,600.01
Manufacturers Standard Package