Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1079231

DigiKey Part Number
277-1079231-ND
Manufacturer
Manufacturer Product Number
1079231
Description
I/O MODULE 6 DIGITAL 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1079231 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
6 - Digital
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Type
Input, Output (I/O) Module
Ingress Protection
IP54 - Dust Protected, Water Resistant
For Use With/Related Products
Axioline Series
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,786.18000¥1,786.18
Manufacturers Standard Package