
1028361 | |
|---|---|
DigiKey Part Number | 277-1028361-ND |
Manufacturer | |
Manufacturer Product Number | 1028361 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Middle 6.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 1028361 Models |
Category | Voltage - IEC 800 V |
Manufacturer Phoenix Contact | Current - UL 32 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Middle | Housing Color Blue |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 2 | Height (Max) 0.854" (21.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
Current - IEC 32 A | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |











