
1014422 | |
|---|---|
DigiKey Part Number | 277-1014422-ND |
Manufacturer | |
Manufacturer Product Number | 1014422 |
Description | CONN INSERT MALE 32POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 32+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1014422 Models |
Category | Termination Style Push In |
Manufacturer Phoenix Contact | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Power |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 32+Ground | Contact Finish Silver |
Size B16 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥393.32000 | ¥393.32 |











