White Standard Label 0.69" x 0.31" (17.5mm x 8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0816744

DigiKey Part Number
277-7491-ND
Manufacturer
Manufacturer Product Number
0816744
Description
LABEL STANDARD 0.69" X 0.31" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard Label 0.69" x 0.31" (17.5mm x 8mm)
Datasheet
 Datasheet
EDA/CAD Models
0816744 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Phoenix Contact
Material
Polyester
Packaging
Bulk
For Use With/Related Products
Thermomark Printer
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Label Type
Standard
Base Product Number
Label Size
0.69" x 0.31" (17.5mm x 8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥338.01000¥338.01
Manufacturers Standard Package