
0811998 | |
|---|---|
DigiKey Part Number | 277-12602-ND |
Manufacturer | |
Manufacturer Product Number | 0811998 |
Description | 5 SECTION ZACK MARKER STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0811998 Models |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend L1, L2, L3, N, PE |
Series | Pitch 0.598" (15.20mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.84000 | ¥59.84 |






