Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail
804174
804174

0804174

DigiKey Part Number
277-0804174-ND
Manufacturer
Manufacturer Product Number
0804174
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0804174 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC
Manufacturer
Phoenix Contact
Number of Positions
3
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Termination
Push In
Connector Style
NEMA 5-15R
Features
LED Indicator
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
15A
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.69000¥160.69