
0804160 | |
|---|---|
DigiKey Part Number | 277-0804160-ND |
Manufacturer | |
Manufacturer Product Number | 0804160 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804160 Models |
Category | Voltage Rating 125VAC |
Manufacturer Phoenix Contact | Number of Positions 3 |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Screw |
Connector Style NEMA 5-15R | Features LED Indicator |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.97000 | ¥133.97 |







