White Standard, Continuous Label 0.31" W x 216.54" L (8.0mm x 5.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803965

DigiKey Part Number
0803965-ND
Manufacturer
Manufacturer Product Number
0803965
Description
LABEL STANDARD CONTIN WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard, Continuous Label 0.31" W x 216.54" L (8.0mm x 5.5m)
Datasheet
 Datasheet
EDA/CAD Models
0803965 Models
Product Attributes
Filter Similar Products
Category
Label Size
0.31" W x 216.54" L (8.0mm x 5.5m)
Manufacturer
Phoenix Contact
Color
White
Series
Material
Polyester, Halogen Free
Packaging
Bulk
For Use With/Related Products
Thermal Transfer Printer
Part Status
Active
Operating Temperature
-40°C ~ 130°C
Label Type
Standard, Continuous
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥324.16000¥324.16
Manufacturers Standard Package