Wire Marker, Cards 0.28" W x 0.39" L (7.0mm x 10.0mm) White Polycarbonate (PC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801498

DigiKey Part Number
0801498-ND
Manufacturer
Manufacturer Product Number
0801498
Description
TERM BLOCK MARKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cards 0.28" W x 0.39" L (7.0mm x 10.0mm) White Polycarbonate (PC)
Datasheet
 Datasheet
EDA/CAD Models
0801498 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.28" W x 0.39" L (7.0mm x 10.0mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
Polycarbonate (PC)
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Cards
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥87.31300¥873.13
Manufacturers Standard Package