Terminal Block Connector 2 Position Feed Through Brown 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0719252

DigiKey Part Number
277-10699-ND
Manufacturer
Manufacturer Product Number
0719252
Description
CONN TERM BLK FEED THRU 12-30AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Brown 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Obsolete
Wire Gauge or Range - AWG
12-30 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-4mm²
Number of Positions
2
Color
Brown
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
7mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0719074Phoenix Contact171277-3640-ND¥4.70000Parametric Equivalent
0719090Phoenix Contact0277-3771-ND¥4.70000Parametric Equivalent
0719100Phoenix Contact0277-3618-ND¥4.70000Parametric Equivalent
3003347Phoenix Contact0277-1499-ND¥4.36000Parametric Equivalent
3003350Phoenix Contact107277-3393-ND¥4.36000Parametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.58000¥44.58
10¥31.64900¥316.49